Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -0.4 bar, Absolute, Gauge Reading 0.4 bar
- RS 제품 번호:
- 288-6512
- Distrelec 제품 번호:
- 304-26-636
- 제조사 부품 번호:
- PMP23-AA1M1FBWSJ
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩746,226.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩746,226.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-6512
- Distrelec 제품 번호:
- 304-26-636
- 제조사 부품 번호:
- PMP23-AA1M1FBWSJ
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Maximum Pressure Measurement | 0.4bar | |
| Pressure Reading Type | Absolute, Gauge | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -0.4bar | |
| Accuracy | 0.3% | |
| Output Type | Analogue | |
| Minimum Supply Voltage | 10V | |
| Response Time | 20ms | |
| Series | Cerabar PMP23 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | EN 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, 3A, EHEDG, EG1935/ 2004 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP66, IP68, IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Maximum Pressure Measurement 0.4bar | ||
Pressure Reading Type Absolute, Gauge | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -0.4bar | ||
Accuracy 0.3% | ||
Output Type Analogue | ||
Minimum Supply Voltage 10V | ||
Response Time 20ms | ||
Series Cerabar PMP23 | ||
Maximum Supply Voltage 30V | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals EN 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, 3A, EHEDG, EG1935/ 2004 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP66, IP68, IP67 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMP23 is a very compact pressure transmitter for measuring absolute and gauge pressure in gases, vapors, liquids and dust for applications with hygienic requirements. The PMP23 offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The device can be delivered with customized measuring ranges up to 40bar.
Easy usability
High performance
Long term stability
High material quality
관련된 링크들
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -0.4 bar, Gauge, Absolute Reading 0.4 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -1 bar, Absolute, Gauge Reading 16 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -1 bar, Gauge, Absolute Reading 1 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -1 bar, Absolute, Gauge Reading 2 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -1 bar, Absolute, Gauge Reading 10 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -1 bar, Gauge, Absolute Reading 10 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -1 bar, Absolute, Gauge Reading 1 bar
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor, Analogue Output -1 bar, Absolute, Gauge Reading 6 bar