Endress+Hauser Cerabar PMC21 Series Pressure Sensor, -1bar Min, 1bar Max, Analogue Output, Absolute, Gauge Reading

Subtotal (1 unit)*

₩564,564.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩564,564.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-5620
제조사 부품 번호:
PMC21-AA1U1HBWBJA
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

0.3 %

Output Type

Analogue

Series

Cerabar PMC21

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or gauge pressure from 100mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing. It can be used in most areas as it offers various certifications like hazardous area or marine certificates.

Easy usability
High performance
Long term stability
High material quality

관련된 링크들