TE Connectivity M3200 Series Pressure Sensor, 0bar Min, 10bar Max, I 2C Output, Gauge Reading

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩174,746.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 31 개 unit(s)이 배송 준비 됨
수량
한팩당
1 - 9₩174,746.00
10 - 24₩150,119.88
25 - 49₩144,635.92
50 - 99₩139,559.92
100 +₩138,183.76

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-9273
제조사 부품 번호:
M32JD-00000E-010BG
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±1.5 %

Output Type

I 2C

Series

M3200

COO (Country of Origin):
CN
The TE Connectivity pressure transducer from the Micro fused line of TE is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17 4PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak proof, all metal sealed system. With excellent durability, there are no welds or organics exposed to the pressure media.

RoHS and CE compliant
Compact and customizable
Analog mV per amplified output
One piece stainless steel construction
Digital pressure and temperature output

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들