- RS 제품 번호:
- 271-9271
- 제조사 부품 번호:
- M3021-000005-500PG
- 제조업체:
- TE Connectivity
일시 품절-다음 입고 날짜는 08/10/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(120개가 1박스안에)
₩126,290.278
수량 | 한팩당 | Per Box* |
120 + | ₩126,290.278 | ₩15,154,833.408 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 271-9271
- 제조사 부품 번호:
- M3021-000005-500PG
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The TE Connectivity pressure transducer from the Micro fused line of TE is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17 4PH or 316L stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak proof, all metal sealed system. With excellent durability, there are no welds or organics exposed to the pressure media.
Ranges up to 15 kpsi
Low cost customizable
RoHS and UL compliant
Analog mV per amplified output
One piece stainless steel construction
Digital pressure and temperature output
Low cost customizable
RoHS and UL compliant
Analog mV per amplified output
One piece stainless steel construction
Digital pressure and temperature output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 500psi |
Accuracy | ±1 % |
Output Type | Analogue |
Series | MSP300 |