Rosemount 3051 Series Pressure Sensor, -1bar Min, 10.3bar Max, 4 → 20 mA, Hart Output, Absolute, Differential,
- RS 제품 번호:
- 269-1929
- 제조사 부품 번호:
- 3051TG2A2B21BK8M5
- 제조업체:
- Rosemount
3 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩4,056,399.033
수량 | 한팩당 |
---|---|
1 + | ₩4,056,399.033 |
- RS 제품 번호:
- 269-1929
- 제조사 부품 번호:
- 3051TG2A2B21BK8M5
- 제조업체:
- Rosemount
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- US
제품 세부 사항
Confidently measure pressure and level with the Rosemount 3051 In-Line Pressure Transmitter. Engineered for 10-year installed stability and 0.04% of span accuracy, this industry-leading pressure transmitter provides you with reliable information necessary to help run, control and monitor your processes.
The Rosemount Pressure Transmitter provides more control over plant. It is possible to reduce product variation and complexity as well as total cost of ownership by leveraging one device across a number of pressure, level and flow applications.
It improves reliability and performance
It is easy to install
It is easy to install
사양
속성 | 값 |
---|---|
Pressure Reading Type | Absolute, Differential, Gauge |
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 10.3bar |
Accuracy | ±0.25% of reading |
Output Type | 4 → 20 mA, Hart |
Media Measured | Gas, Liquid, Vapour |
Series | 3051 |