WIKA PSD-4 Series Pressure Sensor, 0bar Min, 10bar Max, PNP/NPN Output, Gauge Reading
- RS 제품 번호:
- 268-9061
- 제조사 부품 번호:
- 83118798
- 제조업체:
- WIKA
Subtotal (1 unit)*
₩601,312.36
일시적 품절
- 2026년 2월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩601,312.36 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9061
- 제조사 부품 번호:
- 83118798
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PSD-4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PSD-4 | ||
- COO (Country of Origin):
- DE
The WIKA PSD-4 electronic pressure switch is the universal solution for industrial automation tasks, also in hygienic applications and under harsh conditions. The pressure switch is available with a digital output signal as well as a switchable and scalable analogue output. In addition, it can also be easily monitored via the self-diagnostics.
Advanced condition monitoring via IO Link
Higher flexibility and lower inventory
Easy integration combined with good readability
Higher flexibility and lower inventory
Easy integration combined with good readability
관련된 링크들
- WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 1bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, -1bar Min, 15bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, -1bar Min, 9bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, -1bar Min, 24bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, -1bar Min, 3bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor, 0bar Min, 6bar Max, PNP/NPN Output, Gauge Reading
- WIKA PSD-4 Series Pressure Switch, 0bar Min, 60bar Max, PNP/NPN Output, Gauge Reading