Endress+Hauser PMC21 Series Pressure Sensor, -100mbar Min, 100bar Max, Current Output, Absolute, Gauge Reading
- RS 제품 번호:
- 267-9394
- 제조사 부품 번호:
- PMC21-AA1U1NBWBJA
- 제조업체:
- Endress+Hauser
2 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩568,389.048
수량 | 한팩당 |
---|---|
1 + | ₩568,389.048 |
- RS 제품 번호:
- 267-9394
- 제조사 부품 번호:
- PMC21-AA1U1NBWBJA
- 제조업체:
- Endress+Hauser
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Endress+Hauser PMC21 is a very compact pressure transmitter. It features a capacitive, oil-free ceramic sensor and is able to measure absolute or gauge pressure from 100mbar up to 40bar. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing.
Easy and time saving installation
compact construction and customizable measuring ranges
High long term stability and repeatability
compact construction and customizable measuring ranges
High long term stability and repeatability
사양
속성 | 값 |
---|---|
Pressure Reading Type | Absolute, Gauge |
Minimum Pressure Reading | -100mbar |
Maximum Pressure Reading | 100bar |
Accuracy | 0.3 % |
Output Type | Current |
Media Measured | Dust, Gases, Liquid, Vapour |
Series | PMC21 |