WIKA IS-3 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- RS 제품 번호:
- 262-7737
- 제조사 부품 번호:
- 48749501
- 제조업체:
- WIKA
Subtotal (1 unit)*
₩1,506,361.28
일시적 품절
- 2026년 1월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,506,361.28 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-7737
- 제조사 부품 번호:
- 48749501
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Pressure Reading Type | Absolute, Gauge, Vacuum | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Media Measured | Gas, Oil | |
| Series | IS-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Pressure Reading Type Absolute, Gauge, Vacuum | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Media Measured Gas, Oil | ||
Series IS-3 | ||
- COO (Country of Origin):
- DE
The WIKA pressure transmitters of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and feature the common approvals, such as ATEX, IECEx, FM and CSA. The model IS-3 pressure transmitter is available with measuring ranges up to 6,000 bar and is suitable for applications ranging from general machine building to high-pressure applications.
Measuring ranges from 0 to 0.1 and 0 to 6000 bar [0 to 3 and 0 to 15000 psi]
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
관련된 링크들
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 400bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 25bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 1bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 4bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, -1bar Min, 5bar Max, Absolute, Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 6bar Max, Absolute, Gauge, Vacuum Reading