TE Connectivity D5100 Series Pressure Sensor, 0psi Min, 5psi Max, Current Output Output, Differential Reading
- RS 제품 번호:
- 262-4561P
- 제조사 부품 번호:
- D5154-000005-005PD
- 제조업체:
- TE Connectivity
- RS 제품 번호:
- 262-4561P
- 제조사 부품 번호:
- D5154-000005-005PD
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The TE Connectivity amplified model of the D5100 series exceeds the latest heavy industrial CE requirements including surge protection and reverse polarity protection. This Pressure transducer is applicable for process controls, tank level measurement, filter performance monitoring, corrosive fluids, Gas Measurement Systems & flow measurements.
Excellent stability
Various output, pressure ports and electrical connections
Various output, pressure ports and electrical connections
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 5psi |
Accuracy | 0.25 % |
Output Type | Current Output |
Process Connection | 1/4 in - 18 NPT Male |
Electrical Connection | Packard Connector |
Response Time | 0.1 ms |
Series | D5100 |
Supply Voltage | 9 → 30 V |
Housing Material | 316L Stainless Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |