Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 30psi Max, Digital Output, Gauge Reading
- RS 제품 번호:
- 239-2304
- 제조사 부품 번호:
- NPI-19A-030G2
- 제조업체:
- Amphenol Advanced Sensors
4 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩120,915.49
수량 | 한팩당 |
1 - 4 | ₩120,915.49 |
5 - 9 | ₩117,293.20 |
10 - 24 | ₩113,774.404 |
25 - 44 | ₩110,359.102 |
45 + | ₩107,047.294 |
- RS 제품 번호:
- 239-2304
- 제조사 부품 번호:
- NPI-19A-030G2
- 제조업체:
- Amphenol Advanced Sensors
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 30 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
Operating temperature ranges between -40°C to 125°C
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
Operating temperature ranges between -40°C to 125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 30psi |
Output Type | Digital |
Media Measured | Gas, Liquid |
Series | NPI-19 |