- RS 제품 번호:
- 236-7205
- 제조사 부품 번호:
- B18.DUES
- 제조업체:
- Vega
- RS 제품 번호:
- 236-7205
- 제조사 부품 번호:
- B18.DUES
- 제조업체:
- Vega
제정법과 컴플라이언스
제외
- COO (Country of Origin):
- DE
제품 세부 사항
The Vega Controls VEGABAR 18 is a universal pressure transmitter with ceramic measuring cell for measurement of gases, vapours and liquids up to 100 °C. VEGABAR 18 is an economical solution for a variety of applications in all industrial sectors
High plant availability through maximum overload and overpressure
Vacuum resistant ceramic measuring cell
Price-favourable version with small mounting dimensions
Vacuum resistant ceramic measuring cell
Price-favourable version with small mounting dimensions
사양
속성 | 값 |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | 0.5 % |
Media Measured | Gas, Liquid, Vapour |
Series | VEGABAR 18 |