- RS 제품 번호:
- 206-7036
- 제조사 부품 번호:
- PP - 222 3AQ
- 제조업체:
- Vega
일시 품절-다음 입고 날짜는 27/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩745,475.907
수량 | 한팩당 |
1 + | ₩745,475.907 |
- RS 제품 번호:
- 206-7036
- 제조사 부품 번호:
- PP - 222 3AQ
- 제조업체:
- Vega
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Vega's VEGABAR 29 is a universally applicable pressure sensor with switching function and ceramic measuring cell. It is used for measuring gas, vapour and liquid. Even with high requirement for robustness and hygiene, the device record the measured value with high accuracy. It has 10 bar Bluetooth metallic pressure sensor with IO-link.
Coloured 360° switching status display
Process temperature -40 to +130 °C
Process temperature -40 to +130 °C
사양
속성 | 값 |
---|---|
Pressure Reading Type | Gauge, Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 0.3 % |
Output Type | Digital |
Media Measured | Gas, Liquid |
Electrical Connection | M12 |
Communication Protocol | IO-LINK |
Series | VEGABAR 29 |
Supply Voltage | 12 → 35 V |
Interface | Bluetooth |
Housing Material | St St/PBT Plastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
IP Rating | IP66, IP67 |