- RS 제품 번호:
- 177-8880
- 제조사 부품 번호:
- XMLP006GC21F
- 제조업체:
- Telemecanique Sensors
- RS 제품 번호:
- 177-8880
- 제조사 부품 번호:
- XMLP006GC21F
- 제조업체:
- Telemecanique Sensors
제정법과 컴플라이언스
제품 세부 사항
Pressure transmitter 6bar - 4..20mA - G1/4A male - FPM
사양
속성 | 값 |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Analogue Output | 4 → 20 mA |
Electrical Connection | 3 Pin Male Connector |
Response Time | <=2 ms |
Maximum Current | 23 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L |
Minimum Operating Temperature | -30°C |
IP Rating | IP65 |
Mounting Type | Thread Mount |
Maximum Operating Temperature | +85°C |