- RS 제품 번호:
- 177-8860
- 제조사 부품 번호:
- XMEP100BV21F
- 제조업체:
- Telemecanique Sensors
- RS 제품 번호:
- 177-8860
- 제조사 부품 번호:
- XMEP100BV21F
- 제조업체:
- Telemecanique Sensors
제정법과 컴플라이언스
제품 세부 사항
Pressure transmitter - XMEP - 100bar - G1/4A male - 4..20mA - AMP Sup - set of 1
사양
속성 | 값 |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 100bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Hydraulic Oil |
Process Connection | G1/4 |
Electrical Connection | 3 Pin Male Connector AMP SUPERSEAL 1.5 |
Analogue Output | 4 → 20 mA |
Response Time | <=2 ms |
Series | XMEP |
Maximum Current | 23 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | Fluorocarbon FPM, Stainless Steel AISI 316L |
Mounting Type | Thread Mount |
Minimum Operating Temperature | -40°C |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +100°C |