Telemecanique Sensors Pressure Switch, 0bar Min, 400bar Max, Analogue Output
- RS 제품 번호:
- 176-7924
- 제조사 부품 번호:
- XMLP400BC21F
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩270,381.60
일시적 품절
- 2026년 1월 22일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩270,381.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-7924
- 제조사 부품 번호:
- XMLP400BC21F
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | 0.1 %, ±0.5 (Measurement) % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | |
| Electrical Connection | EN 175301-803-A 3 Pin Male Connector | |
| Analogue Output | 4 → 20 mA | |
| Response Time | ≤2 ms | |
| Maximum Current | 23 mA | |
| Supply Voltage | 12 → 24 V dc | |
| Housing Material | FPM, Stainless Steel 316L | |
| Mounting Type | Thread Mount | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | +85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy 0.1 %, ±0.5 (Measurement) % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | ||
Electrical Connection EN 175301-803-A 3 Pin Male Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time ≤2 ms | ||
Maximum Current 23 mA | ||
Supply Voltage 12 → 24 V dc | ||
Housing Material FPM, Stainless Steel 316L | ||
Mounting Type Thread Mount | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP65 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- ID
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.
관련된 링크들
- Telemecanique Sensors Pressure Switch, 0bar Min, 400bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 60bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 40bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 25bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 100bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 250bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 16bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors Pressure Switch, 0bar Min, 600bar Max, Analogue Output, Differential Reading