- RS 제품 번호:
- 135-3790
- 제조사 부품 번호:
- XMXA25L2135
- 제조업체:
- Telemecanique Sensors
- RS 제품 번호:
- 135-3790
- 제조사 부품 번호:
- XMXA25L2135
- 제조업체:
- Telemecanique Sensors
제정법과 컴플라이언스
- COO (Country of Origin):
- MA
제품 세부 사항
OsiSense XMX Pressure Switches
Schneider Electric XMX series pressure switches for control circuits, with an adjustable differential. They are used to control the pressure of water and air, up to 25 bar.
Adjustable differential
1 CO snap acting contact
Temperature range: –25 to +70 °C
Enclosure rating: IP54
1 CO snap acting contact
Temperature range: –25 to +70 °C
Enclosure rating: IP54
Note
Pressure switches type XMX have an internal setting screw that is only accessible after removing the cover.
사양
속성 | 값 |
---|---|
Minimum Pressure Reading | 3.5bar |
Maximum Pressure Reading | 250bar |
Accuracy | 3.5 % |
Output Type | 1CO |
Media Measured | Air, Fresh Water, Sea Water |
Electrical Connection | Screw Clamp |
Maximum Current | 100 mA @ 250 V dc, 3 A @ 120 V ac |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Glass Fibre Reinforced Polycarbonate |
Minimum Operating Temperature | -25°C |
IP Rating | IP54 |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +70°C |