- RS 제품 번호:
- 135-3751
- 제조사 부품 번호:
- XMLG006D23
- 제조업체:
- Telemecanique Sensors
일시 품절-문의: krenquiry@rs-components.com
단가 개당
₩293,060.51
수량 | 한팩당 |
1 + | ₩293,060.51 |
- RS 제품 번호:
- 135-3751
- 제조사 부품 번호:
- XMLG006D23
- 제조업체:
- Telemecanique Sensors
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
Telemecanique Sensors Pressure Switch, 2ms Response Time, 20mA Maximum Current - OsiSense XM Series - XMLG006D23
Efficiently control pressure levels in your pneumatic system with this pressure switch from Telemecanique Sensors. Its housing is made of stainless steel, which is durable and corrosion-resistant, making the unit suitable for use with corrosive fluids and oils. A fast response time of 2ms means you can be sure of reliable accuracy. As this device produces an analogue output between 4mA and 20mA, it's a versatile choice for demanding industrial systems. Thanks to its M12 connecting thread, you can achieve a secure hold, even in equipment where high levels of vibration are likely.
Features & Benefits
IP67 rating means the device is dustproof and resistant to immersion in 1m of water for 30 minutes
Pressure range of 0 to 6 bar for use in low-duty to medium-duty applications
Operating temperature range between -15°C and +85°C for use in harsh conditions
Pressure range of 0 to 6 bar for use in low-duty to medium-duty applications
Operating temperature range between -15°C and +85°C for use in harsh conditions
Applications
Water supply units
Oil and gas refineries
Air ventilation systems
Oil and gas refineries
Air ventilation systems
How durable is this device?
This device has a mechanical durability rating of over 10 million cycles, making it ideal for prolonged use.
사양
속성 | 값 |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6bar |
Accuracy | ±0.1 % |
Output Type | Analogue |
Media Measured | Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water |
Process Connection | 1/4 in - 18 NPT Male |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 3-Pin Connector |
Response Time | 2 ms |
Maximum Current | 20 mA |
Series | XM |
Supply Voltage | 12 V dc, 24 V dc |
Housing Material | Aluminium Oxide Ceramic, Stainless Steel |
Mounting Type | Thread Mount |
IP Rating | IP66, IP67 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +85°C |