Honeywell Pressure Sensor, 0bar Min, 46bar Max, Analogue Output, Relative Reading
- RS 제품 번호:
- 111-5924
- 제조사 부품 번호:
- PX3AG1BH046BSAAX
- 제조업체:
- Honeywell
11 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩162,037.106
수량 | 한팩당 |
---|---|
1 + | ₩162,037.106 |
- RS 제품 번호:
- 111-5924
- 제조사 부품 번호:
- PX3AG1BH046BSAAX
- 제조업체:
- Honeywell
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Honeywell PX3 Series Pressure Transducer
Honeywell PX3 Series heavy duty pressure transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing. The PX3 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.
Pressure range: 1 bar to 46 bar (absolute and sealed gage)
Fully calibrated and temperature compensated
Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]
Insulation resistance: >100 MOhm, 1500 V dc
Dielectric strength: AC1500V, 1 min. or AC1800, 1 s
Current consumption: 3.5 mA max.
Ingress protection up to IP67
Response time: <2 ms
RoHS, REACH, and CE compliant
Fully calibrated and temperature compensated
Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]
Insulation resistance: >100 MOhm, 1500 V dc
Dielectric strength: AC1500V, 1 min. or AC1800, 1 s
Current consumption: 3.5 mA max.
Ingress protection up to IP67
Response time: <2 ms
RoHS, REACH, and CE compliant
사양
속성 | 값 |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 46bar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Media Measured | Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid |
Process Connection | G1/4 |
Analogue Output | 0.5 → 4.5 V |
Electrical Connection | Metri-Pack 150 |
Response Time | <2 ms |
Maximum Current | 3 mA |
Supply Voltage | 4.75 → 5.25 V dc |
Housing Material | Brass |
Minimum Operating Temperature | -30°C |
Mounting Type | Threaded |
IP Rating | IP67 |
Maximum Operating Temperature | +125°C |