RS PRO Pressure Sensor, 0bar Min, 700bar Max, Digital Output, Compound Reading

Subtotal (1 unit)*

₩289,343.28

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩289,343.28

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
315-695
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Pressure Reading Type

Compound

Minimum Pressure Reading

0bar

Maximum Pressure Reading

700bar

Accuracy

±0.5 %

Output Type

Digital

Media Measured

Oil, Water, Gas

Process Connection

G 1/4

Communication Protocol

Bluetooth

Response Time

1s

Interface

Bluetooth

Housing Material

PA66

Minimum Operating Temperature

-20°C

IP Rating

IP67

Mounting Type

Threaded

Maximum Operating Temperature

65°C

RS PRO Bluetooth Pressure Sensor, 0 to 700bar


A cable free pressure sensor with Bluetooth connectivity compatible with the Watchlog datalogging and live monitoring app available for both Android and iOS.

Extremely responsive with a transmission time of only 1 second and suitable for use with a range of media including oil, gas and water.

Constructed from hardwearing PA 66 the pressure sensor is built to withstand industrial use and is protected to an IP65 level against dust and water sprays.

The Bluetooth pressure monitor is powered by a CR2032 battery with typically 12 months runtime and features a secure screw cap for quick and easy battery replacement eliminating downtime.

A fast and simple way to add live pressure monitoring and datalogging to your system.

Features and Benefits


Pressure monitoring sensor

Bluetooth transmission of over 20m

Suitable for oil, gas and water

Compact size of 76mm

Cable free

1s transmission rate

Monitor and record pressure via the Watchlog iOS & Android apps

CR2032 battery-powered

Typical battery life 12 months

Secure screw cap for quick & easy battery changing

Weight 106g (without battery)

App Connectivity


To access the Sensor Logger support app allowing connection to up to 4 local Bluetooth sensors please click here.

Suitable Batteries


This product requires 1 x CR2032 battery, for suitable CR2032 batteries please see our range of RS PRO batteries

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들