STMicroelectronics Absolute Pressure Sensor, 126kPa Operating Max, Surface Mount, 10-Pin, 2000kPa Overload Max, HLGA-10L
- RS 제품 번호:
- 234-8882P
- 제조사 부품 번호:
- LPS22DFTR
- 제조업체:
- STMicroelectronics
대량 구매 할인 기용 가능
Subtotal 10 units (supplied on a continuous strip)*
₩43,052.00
현재 액세스할 수 없는 재고 정보
수량 | 한팩당 |
|---|---|
| 10 - 98 | ₩4,305.20 |
| 100 - 248 | ₩4,173.60 |
| 250 - 498 | ₩4,089.00 |
| 500 + | ₩4,042.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-8882P
- 제조사 부품 번호:
- LPS22DFTR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Sensor Type | Absolute Pressure Sensors | |
| Maximum Overload Pressure | 2000kPa | |
| Typical Sensitivity | 26 kPa to 126 kPa | |
| Mounting Type | Surface Mount | |
| Package Type | HLGA-10L | |
| Pin Count | 10 | |
| Maximum Operating Pressure | 126kPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Sensor Type Absolute Pressure Sensors | ||
Maximum Overload Pressure 2000kPa | ||
Typical Sensitivity 26 kPa to 126 kPa | ||
Mounting Type Surface Mount | ||
Package Type HLGA-10L | ||
Pin Count 10 | ||
Maximum Operating Pressure 126kPa | ||
The STMicroelectronics LPS22DF is an ultra-compact piezo resistive absolute pressure sensor which functions as a digital output barometer. The LPS22DF provides lower power consumption, achieving lower pressure noise than its predecessor.
260 to 1260 hPa absolute pressure range
Current consumption down to 1.7 μA
Absolute pressure accuracy 0.5 hPa
Low pressure sensor noise 0.34 Pa
High-performance TCO 0.45 Pa/°C
Embedded temperature compensation
24-bit pressure data output
ODR from 1 Hz to 200 Hz
SPI, I²C or MIPI I3CSM interfaces
Supports 1.08 V digital interface
Embedded FIFO
Interrupt functions data-Ready, FIFO flags, pressure thresholds
Supply voltage 1.7 to 3.6 V
High shock survivability 22,000 g
Small and thin package
Current consumption down to 1.7 μA
Absolute pressure accuracy 0.5 hPa
Low pressure sensor noise 0.34 Pa
High-performance TCO 0.45 Pa/°C
Embedded temperature compensation
24-bit pressure data output
ODR from 1 Hz to 200 Hz
SPI, I²C or MIPI I3CSM interfaces
Supports 1.08 V digital interface
Embedded FIFO
Interrupt functions data-Ready, FIFO flags, pressure thresholds
Supply voltage 1.7 to 3.6 V
High shock survivability 22,000 g
Small and thin package