STMicroelectronics Pressure Sensor

Subtotal (1 reel of 2500 units)*

₩27,875,700.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보
수량
한팩당
릴당*
2500 +₩11,150.28₩27,877,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
365-162
제조사 부품 번호:
LPS28DFW5TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Sensor Type

Gauge Pressure Sensors

COO (Country of Origin):
TH
The STMicroelectronics Pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates over the I²C or MIPI I3CSM interface from the sensing element to the application. The LPS28DFW provides lower power consumption, achieving lower pressure noise than its predecessor. It available in a ceramic LGA package with a metal lid. It is guaranteed to operate over a temperature range extending from -40 °C to +85 °C. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from water and the metal cap is, optionally, connected to ground or left floating electrically in the application PCB layout. The connection of the metal cap is determined according to the customer’s target application.

Current consumption down to 1.7 μA
Absolute pressure accuracy 0.5 hPa
Low pressure sensor noise 0.32 Pa
Embedded temperature compensation
24 bit pressure data output
Embedded FIFO
Easily sealed package with O ring
ECOPACK lead free compliant

관련된 링크들