WIKA G 1/2 G 1/2 B Pressure Gauge, 100 mm, 6 bar
- RS 제품 번호:
- 265-6616
- 제조사 부품 번호:
- 48685422
- 제조업체:
- WIKA
Subtotal (1 unit)*
₩35,704.50
마지막 RS 재고
- 최종적인 51 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,704.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-6616
- 제조사 부품 번호:
- 48685422
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | G 1/2 B | |
| Series | 111.XX | |
| Case Material | Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | Cl.2.5, EN 837-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type G 1/2 B | ||
Series 111.XX | ||
Case Material Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals Cl.2.5, EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA pressure gauges are based on the proven bourdon tube measuring system. The deflection of the bourdon tube is transmitted to a movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to the high variance, the instrument is suitable for use in a wide range of applications within industry.
Reliable and cost effective
Can be used for pneumatics, heating and air conditioning technology, medical engineering
관련된 링크들
- WIKA G 1/2 G 1/2 B Pressure Gauge, 100 mm, 10 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge, 100 mm, 16 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge, 100 mm, 600 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge, 100 mm, 250 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge, 100 mm, 5 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge, 100 mm, 2.5 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge, 100 mm, 1.6 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge, 100 mm, 0.6 bar