WIKA G 1/4 Analogue Pressure Gauge 250bar Back Entry 63mm Outside Diameter
- RS 제품 번호:
- 265-6491
- 제조사 부품 번호:
- 43773001
- 제조업체:
- WIKA
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 265-6491
- 제조사 부품 번호:
- 43773001
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Maximum Pressure Measurement | 250bar | |
| Mounting Type | Back Entry | |
| Minimum Pressure Measurement | 0bar | |
| Display Type | Analogue | |
| Connection Size | G 1/4 | |
| Gauge Outside Diameter | 63mm | |
| Series | 213.53.0XX | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Maximum Pressure Measurement 250bar | ||
Mounting Type Back Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 213.53.0XX | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the case filling, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry.
Very good vibration and shock resistance
Especially robust design
Type approval for the shipbuilding industry
Especially robust design
Type approval for the shipbuilding industry
