WIKA G 1/8 Type G Differential Pressure Gauge, 110 mm, 600 Pa
- RS 제품 번호:
- 265-3485
- 제조사 부품 번호:
- 48779933
- 제조업체:
- WIKA
Subtotal (1 unit)*
₩388,245.00
제조사가 재고 비축중
- 2026년 7월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩388,245.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-3485
- 제조사 부품 번호:
- 48779933
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Maximum Pressure Measurement | 600Pa | |
| Product Type | Differential Pressure Gauge | |
| Minimum Pressure Measurement | 0Pa | |
| Connection Size | G 1/8 | |
| Connection Type | Type G | |
| Series | A2G-10 | |
| Case Material | Fibreglass Reinforced, Plastic | |
| Dial Size | 110mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Maximum Pressure Measurement 600Pa | ||
Product Type Differential Pressure Gauge | ||
Minimum Pressure Measurement 0Pa | ||
Connection Size G 1/8 | ||
Connection Type Type G | ||
Series A2G-10 | ||
Case Material Fibreglass Reinforced, Plastic | ||
Dial Size 110mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wika A2G-10 differential pressure gauge is used for monitoring the differential pressure in ventilation and Air-conditioning applications. The separated construction of the measurement chamber and display area ensures that impurities from the process Air do not settle on the back of the window. The differential pressure gauge is available in IP54 and IP65 ingress protection as well as two different mounting versions.
Fast, tool-free mounting via threaded bezel
Separated construction of measurement chamber and display area
Integrated sealing element for direct installation in a ventilation duct or instrument panel
Available as a built-in or add-on version
Individual de
관련된 링크들
- WIKA G 1/8 Type G Differential Pressure Gauge, 110 mm, 750 Pa
- WIKA G 1/8 Type G Differential Pressure Gauge, 110 mm, 1500 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge, 110 mm, 500 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge, 110 mm, 750 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge, 110 mm, 2000 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge, 110 mm, 100 Pa
- WIKA M4 Differential Pressure Gauge, 600 Pa
- WIKA G 1/8 Type G Differential Pressure Gauge, 110 mm, 30 mbar