WIKA G 1/2 Type G Pressure Gauge, 100 mm, 4 bar
- RS 제품 번호:
- 265-1999
- 제조사 부품 번호:
- 7091401
- 제조업체:
- WIKA
Subtotal (1 unit)*
₩205,647.00
제조사가 재고 비축중
- 2026년 7월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩205,647.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-1999
- 제조사 부품 번호:
- 7091401
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/2 | |
| Connection Type | Type G | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASME B40.100 & EN 837-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/2 | ||
Connection Type Type G | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASME B40.100 & EN 837-1 | ||
- COO (Country of Origin):
- PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
관련된 링크들
- WIKA G 1/4 Type G Pressure Gauge, 100 mm, 100 bar
- WIKA G 1/2 Type G Pressure Gauge, 100 mm, 100 bar
- WIKA G 1/4 Type G Pressure Gauge, 100 mm, 4 bar
- WIKA G 1/2 Type G Pressure Gauge, 100 mm, 4 bar
- WIKA G 1/4 Type G Pressure Gauge, 63 mm, 100 bar
- WIKA G 1/4 Type G Pressure Gauge, 100 mm, 10 bar
- WIKA G 1/4 Type G Pressure Gauge, 100 mm, 3 bar
- WIKA G 1/4 Type G Pressure Gauge, 100 mm, 15 bar