Microchip UCS3205-E/Q8A High Side 1, Load Switch Power Control Switch 8-Pin, VQFN-19

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
216-3124
제조사 부품 번호:
UCS3205-E/Q8A
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Power Switch Type

Load Switch

Product Type

Power Control Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

30mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Package Type

VQFN-19

Pin Count

8

Maximum Supply Voltage

22V

Operating Current

5A

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Width

1.35 mm

Standards/Approvals

No

Length

2.2mm

Height

1mm

Automotive Standard

No

The Microchip UCS3205 is 5A, 22V bi-directional load switch with Fast Role Swap (FRS) capability, configurable over-current limiting, configurable auto-recovery or latch off fault response, over-voltage lockout, back-voltage protection, slew rate control, quick output discharge and a scaled analog output of the forward current passing through the switch. In addition, it has a thermal shutdown feature. This device is perfect for USB power delivery port management applications, supporting up to 5A at 20V for 100W power delivery specified loads.

Integrated bi-directional n-channel load switch, protection, and monitoring capabilities

5A Continuous current support

USB power delivery support

Fast role swap capability that meets the USB power delivery specification requirements

22V bidirectional blocking capability

관련된 링크들