- RS 제품 번호:
- 250-0363
- 제조사 부품 번호:
- MBP3KI
- 제조업체:
- Eaton
일시 품절-다음 입고 날짜는 20/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩429,410.405
수량 | 한팩당 |
1 + | ₩429,410.405 |
- RS 제품 번호:
- 250-0363
- 제조사 부품 번호:
- MBP3KI
- 제조업체:
- Eaton
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Eaton HotSwap Maintenance By Pass (MBP) provides a maintenance bypass for all UPSs. UPSs can be hot swapped or upgraded without interrupting the power supply.
HotSwap MBP provides compatibility with any UPS. The HotSwap MBP 3000 VA is available with different output connectors: French, Schuko, British, IEC or terminal blocks (Hard-Wired version). When used with a 9PX or 9SX the HotSwap MBP 6000 VA and above are providing information on the bypass status through the UPS LCD screen.
HotSwap MBP provides compatibility with any UPS. The HotSwap MBP 3000 VA is available with different output connectors: French, Schuko, British, IEC or terminal blocks (Hard-Wired version). When used with a 9PX or 9SX the HotSwap MBP 6000 VA and above are providing information on the bypass status through the UPS LCD screen.
HotSwap MBP are available with multiple power ratings: 3000 VA, 6000 VA, 11000 VA, 11000 VA (3 ph Input).
HotSwap MBP units can be installed as required
HotSwap MBP units can be installed as required
at the back, side, top of the UPSs, or rack-mounted.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Accessory Type | Power Distribution Unit |
Series | MBP |
Input Voltage | 200 → 240V |