The Murata IRV300 series is a 300W stand alone, system level, chassis mount isolated DC-DC converter. The converter features an ultra wide input designed to accept nominal battery voltages from 24V to 110V in a single product. The IRV300 is ideally suited for railway and industrial applications, meeting EN50155 standard in a single package. The output voltage has a wide trim range up to +15% of Vnom, and features a constant current output profile ideally suited for high inductive/capacitive loading.
Up to 300 watts total output power Certified to railway standards EN 50155 and EN 50121-3-2 High efficiency up to 92%, typical Tight line and load regulation Low ripple and Noise Extensive self-protection shut down features, including over temperature shutdown Output voltage adjustable Green LED power indicator Remote On/Off and PUL Optional ORing feature for redundant or parallel operation with droop Optional hold-up feature Operating ambient temperature range -40 to +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.