Services
Ideas and Advice
로그인 / 등록
메뉴
제조사부품번호
최근 검색 기록
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Power Relays
Schneider Electric PCB Mount Non-Latching Relay, 5V dc Coil, 7A Switching Current, SPDT
RS 제품 번호:
824-5762
제조사 부품 번호:
276XAXH-5D
제조업체:
Schneider Electric
모든 Power Relays 열람하기
단종
RS 제품 번호:
824-5762
제조사 부품 번호:
276XAXH-5D
제조업체:
Schneider Electric
참조 문서
제정법과 컴플라이언스
제품 세부 사항
사양
Datasheet
해당 안됨
COO (Country of Origin):
IN
276 Series
276 series PCB relays which offer high switching capacity in a small package.
Low-profile design
Small footprint
Epoxy sealed
속성
값
Coil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
7A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V
Maximum Switching Voltage DC
30V
Length
20.49mm
Coil Resistance
125 Ω
Coil Power
200mW
Isolation Coil To Contact
2kV ac
Maximum Operating Temperature
+55°C
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Minimum Operating Temperature
-40°C
Contact Material
Silver Alloy
Height
10mm
Depth
12.7mm
Maximum Switching Power AC
1/10 hp
Application
Power