Panasonic PCB Power Relay, 24V dc Coil, 16A, SPDT
- RS 제품 번호:
- 699-5771
- 제조사 부품 번호:
- ADJ16024
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩21,820.50
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩21,820.50 |
| 25 - 49 | ₩21,352.50 |
| 50 + | ₩20,884.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 699-5771
- 제조사 부품 번호:
- ADJ16024
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Series | ADJ | |
| Switching Power | 4000VA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Terminal Type | Through Hole | |
| Standards/Approvals | VDE, RoHS, UL | |
| Width | 13mm | |
| Height | 16mm | |
| Coil Resistance | 2304Ω | |
| Contact Resistance | 100mΩ | |
| Coil Power | 250mW | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Series ADJ | ||
Switching Power 4000VA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Terminal Type Through Hole | ||
Standards/Approvals VDE, RoHS, UL | ||
Width 13mm | ||
Height 16mm | ||
Coil Resistance 2304Ω | ||
Contact Resistance 100mΩ | ||
Coil Power 250mW | ||
Contact Material Silver Alloy | ||
ADJ Series
These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.
Variety of contact arrangements
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
관련된 링크들
- Panasonic PCB Power Relay, 24 V dc Coil, 16 A, SPDT
- Panasonic PCB Power Relay, 24 V dc Coil, 10 A, DPDT
- Panasonic PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Panasonic PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- Panasonic PCB Signal Relay, 24 V dc Coil, 3 A, SPDT
- Panasonic PCB Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- Panasonic PCB Power Relay, 24V dc Coil, 4mA Switching Current, SPDT
- Panasonic Surface Signal Relay, 24 V dc Coil, 1 A, SPDT