Schneider Electric DIN Rail Power Relay, 24V dc Coil, SPST
- RS 제품 번호:
- 610-0538
- 제조사 부품 번호:
- ABR7S11
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩32,110.40
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,110.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 610-0538
- 제조사 부품 번호:
- ABR7S11
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Series | ABR/ABS | |
| Terminal Type | Through Hole | |
| Depth | 5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Series ABR/ABS | ||
Terminal Type Through Hole | ||
Depth 5mm | ||
- COO (Country of Origin):
- FR
Telefast ABE7 relay output interfaces.
The Telefast 2 pre-wiring systems comprise modules that connect to the PLC with a multicore cable fitted with HE10 connectors.
Sockets for solid state and/or electromechanical output relays, pull-out type.
Sockets not fitted with relays
They simplify wiring operations and thus reduce the amount of errors.
Sensor connection by screw terminals.
Assembly on DIN rail.
Cables for PLCs to be ordered separately.
Sockets for solid state and/or electromechanical output relays, pull-out type.
Sockets not fitted with relays
They simplify wiring operations and thus reduce the amount of errors.
Sensor connection by screw terminals.
Assembly on DIN rail.
Cables for PLCs to be ordered separately.
Schneider Electric Telefast 2 Pre-Wired System
The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.
관련된 링크들
- Schneider Electric DIN Rail Power Relay, 24V dc Coil, SPDT
- Schneider Electric DIN Rail Power Relay, 48V ac Coil, 16A Switching Current, SPST
- Schneider Electric DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, SPST
- Schneider Electric DIN Rail Power Relay, 230 → 240V ac Coil, 16A Switching Current, SPST
- Schneider Electric DIN Rail Latching Power Relay, 230V ac Coil, 2900A Switching Current, SPST
- Schneider Electric DIN Rail Impulse Relay, 12V dc Coil, 16A Switching Current, SPDT, SPST
- Schneider Electric DIN Rail Power Relay, 24 V dc, 48V ac Coil, 16A Switching Current, SPST
- Schneider Electric DIN Rail Power Relay, 12 V dc, 24V ac Coil, 16A Switching Current, SPST