Finder Relay, 24V dc Coil, 7A Switching Current, 4 CO

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
248-1657
제조사 부품 번호:
553490242070
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

37.2mm

Width

20.7mm

Standards/Approvals

CCC, CE, RINA, VDE, CSA, EAC

Length

27.7mm

Contact Material

Silver Nickel Alloy

The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.

4 CO 7 A

Plug-in type

AC & DC coils

Cadmium free contacts

24V dc voltage supply

관련된 링크들