Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, SPDT

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
247-4314
제조사 부품 번호:
HY1Z-12V
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16.7mA

Latching

No

The Panasonic's HY series of signal relays is high sensitivity non-polarized relays with a rated operating power of 150 mW and capable of 84 mW operating power and high sensitivity. It is typically used in applications like telecommunications equipment, security, measurement equipment, household electrical appliance and audio visual equipment. The contact arrangement is 1 form C, and rated coil voltage is 12 Vdc.

With Au clad twin contacts suited for signal control, high reliability is achieved from low levels up to 1 A
Plastic sealed type for excellent environmental resistance

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.