Subtotal (1 unit)*
₩147,712.50
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 5월 22일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩147,712.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-1096
- 제조사 부품 번호:
- 1099751
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Interface Module | |
| Contact Configuration | SPDT | |
| Series | FLKM | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 50mm | |
| Height | 53mm | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 15mm | |
| Coil Power | 140mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Interface Module | ||
Contact Configuration SPDT | ||
Series FLKM | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 50mm | ||
Height 53mm | ||
Standards/Approvals DIN EN 50178 | ||
Width 15mm | ||
Coil Power 140mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Phoenix Contact VARIOFACE front adapter is for Siemens SIMATIC ET200SP. It has 20 positions in FLK-/IDC male strip connection method. It can be connected with maximum of 16 channels.
Max. permissible operating voltage 60 V DC
Max. permissible current 1 A (per path)
Insulation functional insulation
Pollution degree 2
Overvoltage category II
관련된 링크들
- Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 12V dc Coil, SPDT, 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 24V dc Coil, SPDT, 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 48V dc Coil, SPDT, 9.2mA
- Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 24V ac/dc Coil, SPDT, 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 12V dc Coil, SPDT, 15.3mA
- Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 110V dc Coil, SPDT, 8.5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 230.22V ac/dc Coil, SPDT, 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 230V ac Coil, SPDT, 3mA, 3.2 mA