- RS 제품 번호:
- 220-6133
- 제조사 부품 번호:
- RF1V-3A1BL-D12
- 제조업체:
- Idec
- RS 제품 번호:
- 220-6133
- 제조사 부품 번호:
- RF1V-3A1BL-D12
- 제조업체:
- Idec
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The Idec Force Guided Relays Enables flexible construction of safety circuits has 4 Pole with 3 NO NC Contacts.
Compact
EN Compliant
EN Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 4 |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 125V dc |
Length | 40mm |
Coil Resistance | 400Ω |
Coil Power | 0.36W |
Contact Material | Silver Alloy |
Series | RF |
Height | 24mm |
Maximum Switching Power AC | 1500VA |
Maximum Switching Power DC | 180 W |