Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A, SPST
- RS 제품 번호:
- 176-2899
- 제조사 부품 번호:
- HF33F/024-HSL3F
- 제조업체:
- Hongfa Europe GMBH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 pack of 5 units)*
₩11,193.00
재고있음
- 515 개 단위 배송 준비 완료
- 추가로 2026년 5월 13일 부터 385 개 단위 배송
- 추가로 2026년 8월 20일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩2,238.60 | ₩11,193.00 |
| 25 - 45 | ₩2,191.80 | ₩10,959.00 |
| 50 + | ₩2,145.00 | ₩10,725.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-2899
- 제조사 부품 번호:
- HF33F/024-HSL3F
- 제조업체:
- Hongfa Europe GMBH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hongfa Europe GMBH | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Series | HF33F | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1250VA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 15.3mm | |
| Width | 10.2mm | |
| Length | 20.5mm | |
| Terminal Type | PCB Terminal | |
| Coil Resistance | 1280Ω | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Coil Power | 200mW | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Series HF33F | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1250VA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 15.3mm | ||
Width 10.2mm | ||
Length 20.5mm | ||
Terminal Type PCB Terminal | ||
Coil Resistance 1280Ω | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
Coil Power 200mW | ||
- COO (Country of Origin):
- CN
Hongfa Europe GMBH SPNO Non-Latching Relay
The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.3mm. It is actuated with the help of a 24VDC Coil and up to 10A DC/AC current through the Coil for the relay to switch position. It is a sub-miniature intermediate power relay and has silver alloy contact.
Features and Benefits
• Provides high power switching up to 200mW in case of DC
• Wide operating temperature range of -40°C and 70°C
• Isolation between Coil and contact is 10kV
• Durability up to 5 x 106 cycles
• Environmental friendly product
• Plastic sealed and fluxed proofed type available
Applications
• Automotive engines and household appliances
• Industrial machinery and medical equipment
• Telecommunication equipment
관련된 링크들
- Hongfa Europe GMBH PCB Power Relay, 24 V dc Coil, 10 A, SPST
- Hongfa Europe GMBH PCB Power Relay, 5 V dc Coil, 10 A, SPST
- Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay, 24V dc Coil, 40A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay, 24V dc Coil, 30A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 20A Switching Current, SPST