사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 287-6255
- 제조사 부품 번호:
- EVLMG1LPBRDR1
- 제조업체:
- STMicroelectronics
참조 문서
제정법과 컴플라이언스
제품 세부 사항
- COO (Country of Origin):
- IT
The STMicroelectronics GaN-based half-bridge power module equipped with MASTERGAN1L, which quickly creates new topologies without needing a complete PCB design. The module is fine-tuned to work in an LLC application in fact, the low side resistors are set to zero and two external body diodes are connected in parallel to each half-bridge GaN.
Discrete bootstrap diode and capacitor for high frequency solutions
Adjustable low side shunt to serve peak current mode control algorithms
External parallel body diodes to serve LLC application needs
Adjustable low side shunt to serve peak current mode control algorithms
External parallel body diodes to serve LLC application needs
관련된 링크들
- STMicroelectronics
- STMicroelectronics DC/DC Resonant Converter for Industrial Applications Using MasterGaN1 for MasterGaN1, SRK2001 for
- STMicroelectronics High power inverse buck for dimmable LED application with MASTERGAN4, HVLED002 and VIPER06XS
- STMicroelectronics Buck Converter
- STMicroelectronics LDO Voltage Regulator
- STMicroelectronics Evaluation Kit Motor Control for Industrial motor control
- STMicroelectronics Nucleo Pack
- STMicroelectronics Motor Driver for L9958