Infineon KITACTBRDS74PINTOBO1 Power Management for CoolMOS S7 for Active Line Rectification Module

Subtotal (1 unit)*

₩133,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩133,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-1148
제조사 부품 번호:
KITACTBRDS74PINTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Development Kit

Power Management Function

Power Management

For Use With

Active Line Rectification Module

Kit Classification

Evaluation Board

Featured Device

CoolMOS S7

Kit Name

KITACTBRDS74PINTOBO1

Standards/Approvals

RoHS

COO (Country of Origin):
SI

Infineon Development Kit, For Use With Active Line Rectification Module, Evaluation Board - KITACTBRDS74PINTOBO1


This development kit offers a solution for power management in applications requiring enhanced efficiency for active line rectification. Utilising advanced CoolMOS S7 technology, the evaluation board serves as a replacement for traditional diode bridges in power factor correction converters, assisting power supply design engineers in boosting their system performance.

Features & Benefits


• Increases power factor correction efficiency by over 1%

• Utilises 600V CoolMOS™ S7 for improved performance

• Operates without the need for an external supply voltage

• Accommodates input voltages from 85 to 265V AC

• Integrates essential control and driving components for a compact design

• Simple installation with just four connection points

Applications


• Active line rectification for power factor correction

• High-efficiency rectification solutions

• Development of power management solutions

• Integration with Active Line Rectification Modules

• Enhances the performance of switching power supplies

How does this board improve efficiency in power factor correction?


It employs CoolMOS S7 technology, which reduces conduction losses, thus resulting in significant efficiency gains across various line conditions.

What input voltage range is supported?


The kit supports an input voltage range of 85 to 265 V AC, providing flexibility for diverse power supply applications.

Is any additional supply voltage required for operation?


No, the active bridge daughter card functions without an external supply voltage, making the setup easier.

How can it be integrated into my design?


Integration is straightforward with only four pins for connection (two for AC input and two for rectified output).

What is the maximum output power this evaluation board supports?


The kit supports a maximum output power of 2400 W, suitable for various applications in power management.

관련된 링크들