Infineon EVAL-M7-HVMOS-INV 3-Phase Inverter for 600 V CoolMOS PFD7 for EVAL-M7-D111T

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩145,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩145,020.00-
2 - 2₩140,680.002%
3 +₩136,460.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-9744
제조사 부품 번호:
EVALM7HVMOSINVTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Power Management Function

3-Phase Inverter

Product Type

Evaluation Board

For Use With

EVAL-M7-D111T

Kit Classification

Evaluation Board

Featured Device

600 V CoolMOS PFD7

Kit Name

EVAL-M7-HVMOS-INV

Standards/Approvals

RoHS

Infineon Evaluation board, 3-Phase Inverter, For Use With EVAL-M7-D111T - EVALM7HVMOSINVTOBO1


This evaluation board serves as an effective platform for testing diverse motor control applications using Infineon's advanced 600V inverter technology. It is specifically designed for compatibility with the EVAL-M7-D111T control board and highlights performance metrics enhanced by the integrated Infineon CoolMOS PFD7 technology, which optimises efficiency in power management solutions.

Features & Benefits


• Supports robust operation of PMSM and BLDC motors

• Utilises 600V CoolMOS PFD7 for enhanced performance

• Provides output power capabilities up to 300W

• Accommodates multiple current feedback configurations

• Compact design for straightforward integration in various setups

Applications


• Suitable for driving fans and pumps in household appliances

• Appropriate for sensorless sinusoidal field-oriented control

• Ideal for evaluations under laboratory conditions

• Facilitates efficient custom motor control systems

What control board is compatible with this evaluation board?


It is designed to work seamlessly with the EVAL-M7-D111T control board, optimising motor drive performance.

How does it handle voltage levels during operation?


The evaluation board operates with a maximum DC bus voltage of 400 V, ensuring safe and efficient performance in its applications.

What are the safety precautions involved while using it?


Always allow the DC link capacitors to discharge for five minutes after use, and ensure high voltage differential probes are utilised for measuring waveform outputs.

Can I use a heatsink with the evaluation board?


Yes, incorporating a heatsink can improve thermal performance and facilitate higher output power capabilities during operation.

Is it suitable for high-frequency applications?


This power board supports a maximum switching frequency of 20 kHz, making it suitable for various high-frequency motor control scenarios.

관련된 링크들