Infineon H-Bridge Kit 2GO Motor Control for IFX9201, XMC 1100 for DC-DC Motor Control
- RS 제품 번호:
- 150-1732
- 제조사 부품 번호:
- HBRIDGEKIT2GOTOBO1
- 제조업체:
- Infineon
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩29,400.00
일시적 품절
- 2026년 11월 26일 부터 22 개 단위 배송
- 추가로 2026년 12월 03일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩29,400.00 |
| 2 + | ₩28,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 150-1732
- 제조사 부품 번호:
- HBRIDGEKIT2GOTOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Power Management Function | Motor Control | |
| Product Type | Evaluation Board | |
| For Use With | DC-DC Motor Control | |
| Kit Classification | Evaluation Board | |
| Featured Device | IFX9201, XMC 1100 | |
| Kit Name | H-Bridge Kit 2GO | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Power Management Function Motor Control | ||
Product Type Evaluation Board | ||
For Use With DC-DC Motor Control | ||
Kit Classification Evaluation Board | ||
Featured Device IFX9201, XMC 1100 | ||
Kit Name H-Bridge Kit 2GO | ||
Standards/Approvals RoHS | ||
Infineon Evaluation Board, Motor Control Power Management Function, For Use With DC-DC Motor Control - HBRIDGEKIT2GOTOBO1
This evaluation board is designed for DC-DC motor control applications, specifically integrating the IFX9201 device. It is a complete system solution for driving small brushed DC motors. This compact board features a powerful XMC 1100 microcontroller and an integrated H-bridge capable of handling peak currents of up to 6A.
Features & Benefits
• Reverse polarity protection safeguards against incorrect connections
• Compatible with a range of small motor types for versatile use
• Facilitates easy connection through standardised power pads
• Offers a debug interface for seamless programming and troubleshooting
• Pre-programmed with an example routine for straightforward testing
Applications
• Designed for robotics motor driver
• Ideal for automation in small-scale projects
• Used for prototyping motor control circuits
• Suitable for educational projects in electronics
• Beneficial in the development of remote control models
What power supply requirements does this board have?
It requires an external power supply connected to VBAT, with a voltage range of 5V to 36V to prevent damage. A recommended maximum is 15V without additional cooling.
How do I programme the board for custom functionality?
The board can be programmed via the USB interface using the DAVE™ development platform, with specific firmware updates available for enhanced functionality.
What types of motors are compatible with this evaluation board?
It is designed to drive small brushed DC motors, capable of peak currents of up to 6A, making it suitable for various applications including toys and small robotics.
관련된 링크들
- Infineon TLE4971 MS2GO Evaluation Kit for XMC4200, XMC1100 Automotive Current Sensor
- Infineon Motor Control Power Card 3-Phase Motor Drive for IFX90121EL for XMC4000 and DAVE, XMC1000
- Infineon IFX9201SGAUMA1, DC Motor Motor Driver IC 12-Pin, DSO
- Infineon Magnetic Current Sensor Evaluation Board for TLI4971_MS2GO XMC1100, TLI4971-A120T
- Infineon TLE4922 MS2GO Evaluation Board for TLE4922, ARM Cortex-M0 CPU XMC1100 TLE4922
- Infineon TLE493DW2B6MS2GOTOBO1 3D Magnetic Sensor Evaluation Board for TLE493D-W2B6 MS2GO XMC1100, XMC4200, TLE493D-W2B6
- Infineon XMC2Go XTREME XMC1400 for XMC1404 for Adafruit Feather Wing, Infineon Shield 2Go, MikroClick from
- Infineon MINI_CONTROL2GO for HMI Mini Control for 3D Magnetic Sensor Shield2Go, 3D Magnetic Sensor 2GO Kits