Infineon Combo Controller Brushless DC Motor for XDPS2221 PFC for Ultra High Power Density Chargers/Adapters

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS Stock No.:
285-082
Mfr. Part No.:
REFXDPS2221140W1TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

브랜드

Infineon

Power Management Function

Brushless DC Motor

Product Type

Evaluation Board

For Use With

Ultra High Power Density Chargers/Adapters

Kit Classification

Evaluation Board

Featured Device

XDPS2221 PFC

Kit Name

Combo Controller

Standards/Approvals

RoHS

The Infineon 140 W Reference Board for ultra high power density in USB C chargers with EPR and adapters. The reference board was developed for USB PD applications with a wide input range and output voltage from 5 V to 28 V. The nominal output power of this design is 140 W. The board has a dimension of 109.5 mm x 38.5 mm x 24 mm and a power density of 22.67 W/in³. Two layers PCBs are used for the whole system, which results in low system cost.

Low no load input standby power performance

Low external BOM cost and count

High power density and high switching frequency

Ease of configurable design and optimization with GUI tools

Pulse skipping for improved light load efficiency

Bus voltage level following output voltage

Related links