Roxburgh EMC, RES10 1A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩35,024.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩35,024.40
5 - 9₩33,614.40
10 +₩32,223.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
806-8108
제조사 부품 번호:
RES10F01
제조업체:
Roxburgh EMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Roxburgh EMC

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES10

Operating Frequency

DC → 400Hz

Length

62mm

Depth

34.3mm

Height

22mm

Capacitance

9.4 nF, 100nF

Inductance

12 mH

Dimensions

62 x 34.3 x 22mm

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

COO (Country of Origin):
IN

Roxburgh EMC RES10 Series


Roxburgh EMC RES10 series single phase filters featuring excellent attenuation of conducted radio frequency interference (RFI). The RES10 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Compact size for rated current
For use from DC to 400Hz
Quick and easy chassis mounting

Note

Low leakage version suitable for medical applications

Approvals

UL E191581

관련된 링크들