Block, HLD 110 16A 520 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase
- RS 제품 번호:
- 737-7168
- 제조사 부품 번호:
- HLD110-500/16
- 제조업체:
- Block
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩204,130.40
재고있음
- 추가로 2025년 12월 22일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩204,130.40 |
| 25 - 49 | ₩195,971.20 |
| 50 - 99 | ₩187,793.20 |
| 100 + | ₩183,713.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 737-7168
- 제조사 부품 번호:
- HLD110-500/16
- 제조업체:
- Block
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Block | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | HLD 110 | |
| Operating Frequency | 60Hz | |
| Length | 45mm | |
| Depth | 250mm | |
| Height | 75mm | |
| Dimensions | 45 x 250 x 75mm | |
| Leakage Current | 200 mA | |
| Maximum Operating Temperature | +50°C | |
| Standards Met | CSA C22.2 No.8, EN 60939-2, UL 1283 | |
| Power Loss | 12W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Block | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series HLD 110 | ||
Operating Frequency 60Hz | ||
Length 45mm | ||
Depth 250mm | ||
Height 75mm | ||
Dimensions 45 x 250 x 75mm | ||
Leakage Current 200 mA | ||
Maximum Operating Temperature +50°C | ||
Standards Met CSA C22.2 No.8, EN 60939-2, UL 1283 | ||
Power Loss 12W | ||
- COO (Country of Origin):
- DE
HLD 110 Radio Interference Suppression Filter
Radio interference suppression filter to DIN EN 133200, UL 1283
Three-phase for increased requirements
Efficient filter effect against EMI
Applications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systems
Reduced interference for the connected consumer equipment and systems
Screw Terminals
Three-phase for increased requirements
Efficient filter effect against EMI
Applications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systems
Reduced interference for the connected consumer equipment and systems
Screw Terminals
Approvals
C-UL-US
Approvals
C-UL-US
관련된 링크들
- Block, HLD 110 55A 520 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase
- Block, HLD 110 12A 520 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase
- Block, HLD 110 8A 520 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase
- Block, HLD 110 30A 520 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase
- Block, HLE 110 55A 250 V ac 60Hz, Flange Mount RFI Filter, Screw, Single Phase
- Block, HLE 110 12A 250 V ac 60Hz, Flange Mount RFI Filter, Screw, Single Phase
- Block, HLE 110 4A 250 V ac 60Hz, Flange Mount RFI Filter, Screw, Single Phase
- Block, HLE 110 30A 250 V ac 60Hz, Flange Mount RFI Filter, Screw, Single Phase