Schaffner, FN2090 10A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS 제품 번호:
- 708-4294
- 제조사 부품 번호:
- FN2090Z-10-06
- 제조업체:
- Schaffner
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩73,226.00
현재 액세스할 수 없는 재고 정보
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩73,226.00 |
| 5 - 9 | ₩71,740.80 |
| 10 + | ₩69,597.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 708-4294
- 제조사 부품 번호:
- FN2090Z-10-06
- 제조업체:
- Schaffner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schaffner | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FN2090 | |
| Operating Frequency | 0 → 400Hz | |
| Length | 57.5mm | |
| Depth | 113.5mm | |
| Capacitance | 3.3 nF, 470nF | |
| Height | 45.4mm | |
| Inductance | 8 mH | |
| Dimensions | 57.5 x 113.5 x 45.4mm | |
| Leakage Current | 0.67 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 330kΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schaffner | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FN2090 | ||
Operating Frequency 0 → 400Hz | ||
Length 57.5mm | ||
Depth 113.5mm | ||
Capacitance 3.3 nF, 470nF | ||
Height 45.4mm | ||
Inductance 8 mH | ||
Dimensions 57.5 x 113.5 x 45.4mm | ||
Leakage Current 0.67 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 330kΩ | ||
- COO (Country of Origin):
- TH
FN2090 Series
Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.
Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- Schaffner, FN2090 10A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2090 8A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2090 1A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2090 12A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2090 16A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2090 3A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2090 6A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2090 20A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase