TE Connectivity, CORCOM RPQ 12.03A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Terminal Block 3 Phase
- RS 제품 번호:
- 287-1316
- 제조사 부품 번호:
- 2432409-9
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
Subtotal (1 Box of 5 units)*
₩1,595,988.40
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 5 - 5 | ₩319,197.68 | ₩1,595,988.40 |
| 10 + | ₩310,121.04 | ₩1,550,605.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-1316
- 제조사 부품 번호:
- 2432409-9
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Maximum Current Rating | 12.03A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | CORCOM RPQ | |
| Operating Frequency | 50 / 60Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Maximum Current Rating 12.03A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series CORCOM RPQ | ||
Operating Frequency 50 / 60Hz | ||
- COO (Country of Origin):
- IN
The TE Connectivity Line reactors are engineered to safeguard motor drives against power line disturbances and disruptions originating from the line side, along with mitigating harmonic distortions produced by AC/DC motor drives. These three-phase line reactors span a wide range of ratings, from 1.76A to 1010A, suitable for 50/60Hz networks with a maximum voltage of 480V.
Copper windings
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Improves true power factor
Reduces power distortion and low ripple
Complies with industry standards
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Improves true power factor
Reduces power distortion and low ripple
Complies with industry standards
관련된 링크들
- TE Connectivity, CORCOM RPQ 12.03A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Terminal Block 3 Phase
- TE Connectivity, CORCOM RPQ 110A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity, CORCOM RPQ 115A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity, CORCOM RPQ 125A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity, CORCOM RPQ 100A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity, CORCOM RPQ 850A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity, CORCOM RPQ 802A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Busbar 3 Phase
- TE Connectivity, CORCOM RPQ 900A 480 V ac 50 / 60Hz, Chassis Mount Power Line Filter, Busbar 3 Phase