TE Connectivity, CORCOM RPQ 10A 250 V ac 50Hz, Chassis Mount Power Line Filter, Terminal Block, Single Phase
- RS 제품 번호:
- 287-1287
- 제조사 부품 번호:
- 2432408-5
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
Subtotal (1 Box of 5 units)*
₩1,400,449.60
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 5 - 5 | ₩280,089.92 | ₩1,400,449.60 |
| 10 + | ₩260,989.12 | ₩1,304,945.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-1287
- 제조사 부품 번호:
- 2432408-5
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Series | CORCOM RPQ | |
| Operating Frequency | 50Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Series CORCOM RPQ | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
The TE Connectivity Single-phase line reactors are specifically engineered to safeguard motor drives from power line disturbances and disruptions originating from the line side, in addition to mitigating harmonic distortions generated by AC/DC motor drives. These reactors cover a wide rating range, from 2A to 1000A, with a maximum voltage capacity of up to 250V.
Copper windings
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Low ripple
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Low ripple
관련된 링크들
- TE Connectivity, CORCOM RPQ 1kA 250 V ac 50Hz, Chassis Mount Power Line Filter, Busbar, Single Phase
- TE Connectivity, CORCOM RPQ 800A 250 V ac 50Hz, Chassis Mount Power Line Filter, Busbar, Single Phase
- TE Connectivity, CORCOM RPQ 300A 250 V ac 50Hz, Chassis Mount Power Line Filter, Busbar, Single Phase
- TE Connectivity, CORCOM RPQ 500A 250 V ac 50Hz, Chassis Mount Power Line Filter, Busbar, Single Phase
- TE Connectivity, CORCOM RPQ 125A 250 V ac 50Hz, Chassis Mount Power Line Filter, Busbar, Single Phase
- TE Connectivity, CORCOM RPQ 150A 250 V ac 50Hz, Chassis Mount Power Line Filter, Busbar, Single Phase
- TE Connectivity, CORCOM RPQ 200A 250 V ac 50Hz, Chassis Mount Power Line Filter, Busbar, Single Phase
- TE Connectivity, CORCOM RPQ 16A 250 V ac 50Hz, Chassis Mount Power Line Filter, Terminal Block, Single Phase