EPCOS, B84142 50A 250 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder, Single Phase

Subtotal (1 Box of 6 units)*

₩1,238,397.36

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 5월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
6 +₩206,399.56₩1,238,393.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-4926
제조사 부품 번호:
B84142A0050R000
제조업체:
EPCOS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EPCOS

Maximum Current Rating

50A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

1

Series

B84142

Operating Frequency

50 Hz, 60 Hz

COO (Country of Origin):
HU
The TDK Power Line EMC Filters are specifically a 2 line filter for converters and power electronics systems. It is designed for power line filtering in 1 phase systems. The filter is constructed with a metal case and features a finger safe terminals for easy installation. This filter is commonly used in frequency converters for various motor driven systems such as elevators, conveyor systems, pumps, traction systems and HVAC systems. It is also used in power supplies and DC applications.

Easy to install
High insertion loss
Very compact design
IP20 degree of protection
ENEC UL and cUL approval
Optimized for long motor cables

관련된 링크들