TE Connectivity, EVX 1kA 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- RS 제품 번호:
- 274-8238
- 제조사 부품 번호:
- 1-2443554-7
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩2,218,776.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩2,218,776.00 |
| 5 + | ₩2,174,389.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-8238
- 제조사 부품 번호:
- 1-2443554-7
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Maximum Current Rating | 1kA | |
| Maximum Voltage Rating | 1 kV dc | |
| Mounting Type | Flange Mount, Panel Mount | |
| Termination Style | Busbar | |
| Series | EVX | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Maximum Current Rating 1kA | ||
Maximum Voltage Rating 1 kV dc | ||
Mounting Type Flange Mount, Panel Mount | ||
Termination Style Busbar | ||
Series EVX | ||
- COO (Country of Origin):
- IN
The TE Connectivity high voltage DC EMI filter provides EMI attenuation for electric vehicle charging applications and designed to IEC/ EN 61851-23 vehicle conductive charging system.
Support to meet UL 2202 EV charging system equipment
Small footprint compact design suitable for easy installation
Performance options with different GND capacitors
Small footprint compact design suitable for easy installation
Performance options with different GND capacitors
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- TE Connectivity, EVX 150A 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- TE Connectivity, EVX 300A 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- TE Connectivity, EVX 450A 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- TE Connectivity, EVX 1kA 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- TE Connectivity, EVX 600A 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- TE Connectivity, EVX 1.6kA 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- TE Connectivity, EVX 150A 1.5 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- TE Connectivity, EVX 1kA 1.5 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar