RS PRO 1A 115/250 V ac 50/60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
- RS 재고 번호:
- 237-8733
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 Box of 108 units)*
₩2,689,670.88
재고있음
- 108 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
단위당 | 한팩당 | Per Box* |
|---|---|---|
| 108 - 432 | ₩24,904.36 | ₩2,689,751.72 |
| 540 + | ₩22,415.24 | ₩2,420,785.76 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 237-8733
- 제조업체:
- RS PRO
사양
기술적 참조
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 115/250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 70.5 | |
| Depth | 50 | |
| Height | 30 | |
| Capacitance | 0.22µF | |
| Inductance | 2*20mH | |
| Dimensions | 70.5*50*30mm | |
| Leakage Current | 0.4/0.8mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 680kΩ | |
| Standards Met | UL 1283 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 115/250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Length 70.5 | ||
Depth 50 | ||
Height 30 | ||
Capacitance 0.22µF | ||
Inductance 2*20mH | ||
Dimensions 70.5*50*30mm | ||
Leakage Current 0.4/0.8mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 680kΩ | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO Power Line Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind
a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
Features and Benefits
- Rated currents up to 10A
- Quick
connect(6.3*0.8mm) - There are a variety of
parts and
combinations to meet
different customer's
EMC tests
Customized products
according to
customer's
requirementss
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 108. Please see RS 237-8733
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- RS PRO 16A 115/250 V ac 50/60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
- RS PRO 16A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
- RS PRO 10A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
- RS PRO 3A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
- RS PRO 4A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
- RS PRO 20A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
- RS PRO 6A 115/250 V ac 50/60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
- RS PRO 6A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase