RS PRO 30A 115/250 V ac 50/60Hz, Chassis Mount EMI Filter, Screw, Single Phase

대량 구매 할인 기용 가능

Subtotal (1 Box of 32 units)*

₩2,952,652.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
32 - 128₩92,270.40₩2,952,664.08
160 +₩83,043.36₩2,657,398.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-8709
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Maximum Current Rating

30A

Maximum Voltage Rating

115/250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Length

114

Depth

57

Capacitance

0.47µF

Height

44.5

Dimensions

114*57*45.5mm

Inductance

2*1.2mH

Minimum Operating Temperature

-25°C

Leakage Current

0.6/1.2mA

Maximum Operating Temperature

+85°C

Resistance

2.2MΩ

Standards Met

UL 1283

COO (Country of Origin):
CN

RS PRO EMI Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind

a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

Features and Benefits


  • Designed for
    enhanced filtering

  • Two-stage filter

  • Excellent differential
    and common-mode
    attenuation

Applications


These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This EMI filter is a great way to ensure that mainframe computer systems, sensitive electronics, such as medical, datacom and high power office automation equipment, are well protected.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Also available for purchase in a pack size of 1. Please see RS 237-8710

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Standards

UL E542953

관련된 링크들